-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5012
|
Newark | Reel Rohs-Prc |Kemet EDH476M160S9TAA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4600 | Buy Now |
DISTI #
EDH476M160S9TAA-ND
|
DigiKey | CAP ALUM 47UF 20% 160V SMD Min Qty: 3000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1557 | Buy Now |
DISTI #
80-EDH476M160S9TAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 160V 47uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
70971007
|
RS | ALU Electrolytic, SMD, EDH, +85oC, 160VDC, 16uF, 16 x 16.5 | KEMET EDH476M160S9TAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$1.1400 | Buy Now |
DISTI #
EDH476M160S9TAA
|
TME | Capacitor: electrolytic, SMD, 47uF, 160VDC, Ø16x16.5mm, ±20%, 2000h Min Qty: 3000 | 0 |
|
$1.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH476M160S9TAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH476M160S9TAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.0752 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 240 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 17 mm |