-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5036
|
Newark | 470.uf 6.3V |Kemet EDH477M6R3A9MAA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2020 | Buy Now |
DISTI #
399-EDH477M6R3A9MAACT-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1262 / $0.5600 | Buy Now |
DISTI #
80-EDH477M6R3A9MAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 470uF 20% RoHS: Compliant | 1557 |
|
$0.1260 / $0.5600 | Buy Now |
DISTI #
70971027
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 6.3VDC, 8uF, 8 x 10.2 | KEMET EDH477M6R3A9MAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 | RFQ |
|
Onlinecomponents.com |
7000 Partner Stock |
|
$0.1575 / $0.2234 | Buy Now | |
DISTI #
66353614
|
Verical | Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 290mA 2000h 105°C T/R Min Qty: 500 Package Multiple: 500 | Americas - 7000 |
|
$0.1710 / $0.2160 | Buy Now |
DISTI #
EDH477M6R3A9MAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3V 470uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1320 | Buy Now |
DISTI #
EDH477M6R3A9MAA
|
TME | Capacitor: electrolytic, SMD, 470uF, 6.3VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 14000 | 0 |
|
$0.2830 | RFQ |
DISTI #
3017857
|
Farnell | CAP, 470UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 14000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.1312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH477M6R3A9MAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH477M6R3A9MAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0296 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 290 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |