-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 5050, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5044
|
Newark | Reel Rohs-Prc |Kemet EDH687M035A9RAA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.8910 | Buy Now |
DISTI #
EDH687M035A9RAA-ND
|
DigiKey | CAP ALUM 680UF 20% 35V SMD Min Qty: 3000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6999 | Buy Now |
DISTI #
80-EDH687M035A9RAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 680uF 20% RoHS: Compliant | 0 |
|
$0.7440 | Order Now |
DISTI #
70971035
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 35VDC, 12.5uF, 12.5 x 13.5 | KEMET EDH687M035A9RAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
DISTI #
EDH687M035A9RAA
|
TME | Capacitor: electrolytic, SMD, 680uF, 35VDC, Ø12.5x13.5mm, ±20% Min Qty: 3000 | 0 |
|
$1.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH687M035A9RAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH687M035A9RAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 5050, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.238 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 590 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Shape | FLAT | |
Width | 12.8 mm |