Part Details for EDI8F8512C35M6C by White Electronic Designs Corp
Overview of EDI8F8512C35M6C by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8F8512C35M6C
EDI8F8512C35M6C CAD Models
EDI8F8512C35M6C Part Data Attributes
|
EDI8F8512C35M6C
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8F8512C35M6C
White Electronic Designs Corp
SRAM Module, 512KX8, 35ns, CMOS, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | DIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.39 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI8F8512C35M6C
This table gives cross-reference parts and alternative options found for EDI8F8512C35M6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F8512C35M6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-35CIA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | EDI8F8512C35M6C vs WMS512K8-35CIA |
5962-9207807HTC | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | White Microelectronics | EDI8F8512C35M6C vs 5962-9207807HTC |
5962-9561307HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | EDI8F8512C35M6C vs 5962-9561307HYC |
WS512K8-35CM | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32 | Mercury Systems Inc | EDI8F8512C35M6C vs WS512K8-35CM |
5962-9207807HTA | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | Mercury Systems Inc | EDI8F8512C35M6C vs 5962-9207807HTA |
CYM1466HD-35MB | SRAM Module, 512KX8, 35ns, CMOS | Cypress Semiconductor | EDI8F8512C35M6C vs CYM1466HD-35MB |
5962-9561307HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32 | Cobham Advanced Electronic Solutions | EDI8F8512C35M6C vs 5962-9561307HYC |
5962-9561312HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, | White Electronic Designs Corp | EDI8F8512C35M6C vs 5962-9561312HYC |
AS5C4008CW-35E/IT | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | EDI8F8512C35M6C vs AS5C4008CW-35E/IT |
5962-9207807HXC | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | White Microelectronics | EDI8F8512C35M6C vs 5962-9207807HXC |