Part Details for EDI8M8128C100CB by Electronic Designs Inc
Overview of EDI8M8128C100CB by Electronic Designs Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDI8M8128C100CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM Memory Module, 128K x 8, 32 Pin, Ceramic, DIP | 1 |
|
$375.0000 | Buy Now |
Part Details for EDI8M8128C100CB
EDI8M8128C100CB CAD Models
EDI8M8128C100CB Part Data Attributes
|
EDI8M8128C100CB
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8M8128C100CB
Electronic Designs Inc
SRAM Module, 128KX8, 100ns, CMOS, CDIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI8M8128C100CB
This table gives cross-reference parts and alternative options found for EDI8M8128C100CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M8128C100CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8M8128LP120CB | SRAM Module, 128KX8, 120ns, CMOS, CDIP32, | Electronic Designs Inc | EDI8M8128C100CB vs EDI8M8128LP120CB |
EDI88130C85CB | Standard SRAM, 128KX8, 85ns, CMOS, CDIP32, | White Electronic Designs Corp | EDI8M8128C100CB vs EDI88130C85CB |
WS128K8-120CQ | SRAM Module, 128KX8, 120ns, Hybrid, CDIP32, | White Electronic Designs Corp | EDI8M8128C100CB vs WS128K8-120CQ |
EDI8M8128C90CB | SRAM Module, 128KX8, 90ns, CMOS, CDIP32, | Electronic Designs Inc | EDI8M8128C100CB vs EDI8M8128C90CB |
EDI88130C100CI | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | White Electronic Designs Corp | EDI8M8128C100CB vs EDI88130C100CI |
EDI8M8128LP100CB | SRAM Module, 128KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | EDI8M8128C100CB vs EDI8M8128LP100CB |
WMS128K8-45CQ | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | White Electronic Designs Corp | EDI8M8128C100CB vs WMS128K8-45CQ |
EDI88130C70CI | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | White Electronic Designs Corp | EDI8M8128C100CB vs EDI88130C70CI |
EDI8M8128P100CB | SRAM Module, 128KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | EDI8M8128C100CB vs EDI8M8128P100CB |
EDI8M8130C60CB | SRAM Module, 128KX8, 60ns, CMOS, CDIP32, | Electronic Designs Inc | EDI8M8128C100CB vs EDI8M8130C60CB |