EDI8M8128C150CC
Electronic Designs Inc
Description: SRAM Module, 128KX8, 150ns, CMOS, CDIP32,

Overview of EDI8M8128C150CC by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for EDI8M8128C150CC by Electronic Designs Inc

Part # Manufacturer Description Stock Price Buy
Quest Components SRAM MODULE, 128KX8, 150NS, CMOS, CDIP32 8
Buy Now

CAD Models for EDI8M8128C150CC by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI8M8128C150CC by Electronic Designs Inc

EDI8M8128C150CC
Electronic Designs Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.003 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.095 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. EDI8M8128C150CC
    Electronic Designs Inc
    SRAM Module, 128KX8, 150ns, CMOS, CDIP32,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI8M8128C150CC by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI8M8128C150CC by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of EDI8M8128C150CC would you like to use for your alert(s)?
  • Please alert me when EDI8M8128C150CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI8M8128C150CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI8M8128C150CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI8M8128C150CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI8M8128C150CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI8M8128C150CC by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: