Part Details for EDK063BBJ105MPLF by TAIYO YUDEN
Overview of EDK063BBJ105MPLF by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDK063BBJ105MPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8000 |
|
RFQ | ||
|
LCSC | 16V 1uF X5R 20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 12300 |
|
$0.0031 / $0.0058 | Buy Now |