-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9731
|
Newark | Cap, 10Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EDK106M050A9GAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0970 / $0.1050 | Buy Now |
DISTI #
28W1281
|
Newark | Smd Aluminium Electrolytic Capacitor, Edk Series, 10 F, 50 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Kemet EDK106M050A9GAA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14406 |
|
$0.0360 | Buy Now |
DISTI #
87AC5060
|
Newark | Reel Rohs-Prc |Kemet EDK106M050A9GAA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1000 | Buy Now |
DISTI #
399-6667-1-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22919 In Stock |
|
$0.0703 / $0.3900 | Buy Now |
DISTI #
EDK106M050A9GAA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EDK106M050A9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0803 / $0.0910 | Buy Now |
DISTI #
80-EDK106M050A9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 10uF 20% RoHS: Compliant | 30834 |
|
$0.0770 / $0.3800 | Buy Now |
DISTI #
70971408
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 50VDC, 6.3uF, 6.3 x 5.4 | KEMET EDK106M050A9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 | RFQ |
|
Bristol Electronics | 1064 |
|
RFQ | ||
DISTI #
EDK106M050A9GAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 10uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0780 | Buy Now |
DISTI #
EDK106M050A9GAA
|
TME | Capacitor: electrolytic, SMD, 10uF, 50VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.0760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK106M050A9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK106M050A9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2621 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |