EDK106M100A9MAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3140, CHIP

Overview of EDK106M100A9MAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for EDK106M100A9MAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5066
Newark Reel Rohs-Prc |Kemet EDK106M100A9MAA RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1880
  • 5,000 $0.1770
  • 10,000 $0.1550
  • 20,000 $0.1380
  • 30,000 $0.1270
  • 50,000 $0.1160
$0.1160 / $0.1880 Buy Now
DISTI # 399-EDK106M100A9MAACT-ND
DigiKey CAP ALUM 10UF 20% 100V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13988
In Stock
  • 1 $0.5200
  • 10 $0.3510
  • 50 $0.2796
  • 100 $0.2309
  • 500 $0.1804
  • 1,000 $0.1533
  • 2,500 $0.1443
  • 5,000 $0.1353
  • 12,500 $0.1240
  • 25,000 $0.1218
  • 50,000 $0.1172
$0.1172 / $0.5200 Buy Now
DISTI # 80-EDK106M100A9MAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 100V 10uF 20% RoHS: Compliant 0
  • 1 $0.5200
  • 10 $0.2800
  • 100 $0.1810
  • 500 $0.1810
  • 1,000 $0.1530
  • 2,500 $0.1350
  • 10,000 $0.1230
  • 25,000 $0.1210
  • 50,000 $0.1170
$0.1170 / $0.5200 Order Now
DISTI # 70970819
RS ALU Electrolytic, SMD, EDK, +85oC, 100VDC, 8uF, 8 x 10.2 | KEMET EDK106M100A9MAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk 0
  • 7,000 $0.1790
  • 35,000 $0.1700
  • 70,000 $0.1610
  • 700,000 $0.1520
  • 1,750,000 $0.1430
$0.1430 / $0.1790 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 14000 Package Multiple: 500 Lead time: 28 Weeks 0
  • 14,000 $0.1191
$0.1191 Buy Now
DISTI # EDK106M100A9MAA
TTI Aluminum Electrolytic Capacitors - SMD 100V 10uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 500 Container: Reel Americas - 0
  • 14,000 $0.1220
  • 20,000 $0.1190
  • 30,000 $0.1170
  • 50,000 $0.1150
$0.1150 / $0.1220 Buy Now
DISTI # EDK106M100A9MAA
TME Capacitor: electrolytic, SMD, 10uF, 100VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 14000 0
  • 14,000 $0.1930
$0.1930 RFQ
DISTI # EDK106M100A9MAA
Richardson RFPD ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for EDK106M100A9MAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDK106M100A9MAA by KEMET Corporation

EDK106M100A9MAA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3140
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Height
10.2 mm
Leakage Current
0.01 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
55 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.18
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. EDK106M100A9MAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3140, CHIP
    VS

Alternate Parts for EDK106M100A9MAA

This table gives cross-reference parts and alternative options found for EDK106M100A9MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDK106M100A9MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEE2AA100P Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, ROHS COMPLIANT Panasonic Electronic Components EDK106M100A9MAA vs EEE2AA100P

Related Parts for EDK106M100A9MAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDK106M100A9MAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDK106M100A9MAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDK106M100A9MAA would you like to use for your alert(s)?
  • Please alert me when EDK106M100A9MAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDK106M100A9MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDK106M100A9MAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDK106M100A9MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDK106M100A9MAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDK106M100A9MAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: