-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6412
|
Newark | Cap, 100Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Edk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDK107M035S9HAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8092 |
|
$0.1100 / $0.1200 | Buy Now |
DISTI #
87AC5085
|
Newark | Cap, 100Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Edk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDK107M035S9HAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1390 | Buy Now |
DISTI #
399-EDK107M035S9HAACT-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31353 In Stock |
|
$0.0865 / $0.4800 | Buy Now |
DISTI #
80-EDK107M035S9HAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 100uF AEC-Q200 20% 85C/2K Hours RoHS: Compliant | 12669 |
|
$0.0930 / $0.4800 | Buy Now |
DISTI #
70971057
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 35VDC, 6.3uF, 6.3 x 7.7 | KEMET EDK107M035S9HAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
DISTI #
EDK107M035S9HAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 100uF AEC-Q200 20% 85C/2K Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.1010 | Buy Now |
DISTI #
EDK107M035S9HAA
|
TME | Capacitor: electrolytic, SMD, 100uF, 35VDC, Ø6.3x7.7mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.1460 | RFQ |
DISTI #
3919581
|
element14 Asia-Pacific | CAP, 100UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8092 |
|
$0.1176 / $0.5072 | Buy Now |
DISTI #
3919581
|
Farnell | CAP, 100UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 55 Weeks, 5 Days Container: Cut Tape | 8092 |
|
$0.1659 / $0.5317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK107M035S9HAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK107M035S9HAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EDK107M035S9HAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDK107M035S9HAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV2-1V101MF80-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | EDK107M035S9HAA vs CV2-1V101MF80-R |