-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5098
|
Newark | 1000Uf 6.3V |Kemet EDK108M6R3A9MAA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.2240 | Buy Now |
DISTI #
EDK108M6R3A9MAA-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V SMD Min Qty: 7000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1612 | Buy Now |
DISTI #
EDK108M6R3A9MAA
|
Avnet Americas | Capacitor Aluminum 1000uF 6.3V 20% Cylindrical (10.2 x 8mm) 680mA 2000 hr 85°C T/R - Tape and Reel (Alt: EDK108M6R3A9MAA) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1596 / $0.1809 | Buy Now |
DISTI #
EDK108M6R3A9MAA
|
Avnet Americas | Capacitor Aluminum 1000uF 6.3V 20% Cylindrical (10.2 x 8mm) 680mA 2000 hr 85°C T/R - Tape and Reel (Alt: EDK108M6R3A9MAA) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1596 / $0.1809 | Buy Now |
DISTI #
80-EDK108M6R3A9MAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20% RoHS: Compliant | 0 |
|
$0.1750 / $0.4800 | Order Now |
DISTI #
70971378
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 6.3VDC, 8uF, 8 x 10.2 | KEMET EDK108M6R3A9MAA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.2130 | RFQ |
DISTI #
EDK108M6R3A9MAA
|
TME | Capacitor: electrolytic, SMD, 1mF, 6.3VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 4000 | 0 |
|
$0.2240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK108M6R3A9MAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK108M6R3A9MAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.063 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 500 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |