Capacitors
EDK335M035S9BAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor

Overview of EDK335M035S9BAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for EDK335M035S9BAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5165
Newark Reel Rohs-Prc |Kemet EDK335M035S9BAA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 70971095
RS ALU Electrolytic, SMD, EDK, +85oC, 35VDC, 4uF, 4 x 5.4 | KEMET EDK335M035S9BAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk 0
  • 40,000 $0.0740
  • 80,000 $0.0700
  • 120,000 $0.0660
  • 160,000 $0.0630
  • 200,000 $0.0590
$0.0590 / $0.0740 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks 0
  • 40,000 $0.0492
$0.0492 Buy Now
DISTI # EDK335M035S9BAA
TME Capacitor: electrolytic, SMD, 3.3uF, 35VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 0
  • 40,000 $0.0840
$0.0840 RFQ

CAD Models for EDK335M035S9BAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDK335M035S9BAA by KEMET Corporation

EDK335M035S9BAA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Height
5.4 mm
Leakage Current
0.003 mA
Length
4.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
10 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
4.3 mm
Want to compare parts?
  1. EDK335M035S9BAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor
    VS

Related Parts for EDK335M035S9BAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDK335M035S9BAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDK335M035S9BAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDK335M035S9BAA would you like to use for your alert(s)?
  • Please alert me when EDK335M035S9BAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDK335M035S9BAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDK335M035S9BAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDK335M035S9BAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDK335M035S9BAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDK335M035S9BAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: