-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5212
|
Newark | Reel Rohs-Prc |Kemet EDK337M025S9PAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
EDK337M025S9PAA-ND
|
DigiKey | CAP ALUM 330UF 20% 25V SMD Min Qty: 7000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2221 | Buy Now |
DISTI #
80-EDK337M025S9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 330uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2450 | Order Now |
DISTI #
70971127
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 25VDC, 10uF, 10 x 10.2 | KEMET EDK337M025S9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 / $0.3140 | RFQ |
DISTI #
EDK337M025S9PAA
|
TME | Capacitor: electrolytic, SMD, 330uF, 25VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 7000 | 0 |
|
$0.3440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK337M025S9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK337M025S9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0825 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 340 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |