-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3140, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5275
|
Newark | 470 6,3V |Kemet EDK477M6R3A9MAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2250 | Buy Now |
DISTI #
399-EDK477M6R3A9MAACT-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1678 / $0.7500 | Buy Now |
DISTI #
EDK477M6R3A9MAA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Bulk (Alt: EDK477M6R3A9MAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1917 / $0.2173 | Buy Now |
DISTI #
80-EDK477M6R3A9MAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 470uF 20% RoHS: Compliant | 1949 |
|
$0.1740 / $0.7500 | Buy Now |
DISTI #
70971442
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 6.3VDC, 8uF, 8 x 10.2 | KEMET EDK477M6R3A9MAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3370 | RFQ |
DISTI #
EDK477M6R3A9MAA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Bulk (Alt: EDK477M6R3A9MAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1917 / $0.2173 | Buy Now |
DISTI #
EDK477M6R3A9MAA
|
TME | Capacitor: electrolytic, SMD, 470uF, 6.3VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 7000 | 0 |
|
$0.2020 | RFQ |
DISTI #
EDK477M6R3A9MAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EDK477M6R3A9MAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2068636
|
Farnell | CAP, 470F, 6.3V, RADIAL, SMD REEL RoHS: Compliant Min Qty: 7000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.1779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK477M6R3A9MAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK477M6R3A9MAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3140, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0296 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 380 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |