Part Details for EDL02-12S24 by P-DUKE
Overview of EDL02-12S24 by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDL02-12S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 2W - Vout: 24 VDC - Vin: 9 to 18 VDC - SIP - 1.6kV Isolation - Remote On/Off RoHS: Compliant | 0 |
|
$8.5800 / $9.3300 | Buy Now |
|
South Electronics | EDL02-12S24 | 29 |
|
RFQ |