Part Details for EDL226M063A9MAA by Nissei Electric Co Ltd
Overview of EDL226M063A9MAA by Nissei Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDL226M063A9MAA
EDL226M063A9MAA CAD Models
EDL226M063A9MAA Part Data Attributes
|
EDL226M063A9MAA
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EDL226M063A9MAA
Nissei Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, SURFACE MOUNT, 3933, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , 3933 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.014 mA | |
Manufacturer Series | EDL | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 45 mA | |
Size Code | 3933 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | ONE SURFACE |
Alternate Parts for EDL226M063A9MAA
This table gives cross-reference parts and alternative options found for EDL226M063A9MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDL226M063A9MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA63M22REF-810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT | YAGEO Corporation | EDL226M063A9MAA vs CA63M22REF-810 |
EDE226M063A9MAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, SURFACE MOUNT, 3933, CHIP | Nissei Electric Co Ltd | EDL226M063A9MAA vs EDE226M063A9MAA |