Part Details for EDN20 by EDSYN
Overview of EDN20 by EDSYN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2033
|
Newark | Dispensing Needle, 20Gauge, 12.7Mm, Pk50, Dispenser Type:Needle, Volume:-, Product Range:- Rohs Compliant: Na |Edsyn EDN20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 20 Gauge Dispensing Needle- Yellow Set of 50 L .50 in. 12.7 RoHS: Compliant | 0 |
|
$20.2500 / $35.3200 | Buy Now |
DISTI #
330SO2005
|
Techni-Tool, Inc. | Edsyn EDN20 Dispensing Needle, Straight, 20GA, 0.5" L, Yellow, 50/Pkg, EDN Series | 1 |
|
$12.5000 | Buy Now |
DISTI #
330SO2005
|
TestEquity LLC | Edsyn EDN20 Dispensing Needle, Straight, 20GA, 0.5" L, Yellow, 50/Pkg, EDN Series | 1 |
|
$12.5000 | Buy Now |