Part Details for EDO-32PLCZSM-N by On-Shore Technology Inc
Overview of EDO-32PLCZSM-N by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EDO-32PLCZSM-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC SOCKET, PLCC32, 32 CONTACT(S), SURFACE MOUNT | 1204 |
|
$0.3000 / $0.7200 | Buy Now |
Part Details for EDO-32PLCZSM-N
EDO-32PLCZSM-N CAD Models
EDO-32PLCZSM-N Part Data Attributes
|
EDO-32PLCZSM-N
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDO-32PLCZSM-N
On-Shore Technology Inc
IC Socket, PLCC32, 32 Contact(s), Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.665 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.765 inch | |
Contact Configuration | 9X7 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 5000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Termination Type | SURFACE MOUNT |