Part Details for EDP125-480-MB2-110 by Astrodyne TDI Power Supplies & EMI Filters
Overview of EDP125-480-MB2-110 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDP125-480-MB2-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-EDP125-480-MB2-110-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 125W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$69.8020 / $74.9020 | Buy Now |
DISTI #
75065078
|
RS | AC-DC Power Supply, Medical, Desktop,125W,48Vout, Class II, 2.5mm, EDP125 Serie | Astrodyne TDI EDP125-480-MB2-110 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$80.1900 / $117.3900 | RFQ |
|
Onlinecomponents.com | 125W Medical Grade Desktop External Power Adapter, 48V, Class II, C18, 2.5mm Coax RoHS: Compliant | 0 |
|
$65.4100 / $84.7500 | Buy Now |
DISTI #
EDP125480MB2110
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |