Part Details for EDR-810-VPN-2GSFP by Moxa Inc
Overview of EDR-810-VPN-2GSFP by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket | |
FOQQA33P00010 | Amphenol Communications Solutions | QSFP28 Active Optical Cable, High Speed Input Output Connectors, 100G EDR, OFNP, 10 meters. | |
FODDD43P00005 | Amphenol Communications Solutions | QSFP DD, 200G, 400G, Ethernet, EDR, Active Optical Cable, straight cable exit, OFNP, 5meter |
Price & Stock for EDR-810-VPN-2GSFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-EDR-810-VPN-2GSFP-ND
|
DigiKey | Industrial Secure Router Switch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
36 In Stock |
|
$1,573.0000 | Buy Now |
DISTI #
71989162
|
RS | Ethernet Router Switch, 8 ports, 2 1000BaseSFP slots, Firewall/NAT/VPN, EDR-810 | Moxa EDR-810-VPN-2GSFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 16 |
|
$1,423.2800 / $1,467.3000 | Buy Now |
|
Neutron USA | Industrial Secure Router Switch with 8 10/100BaseT(X) ports, 2 1000BaseSFP slots, 1 WAN, Firewall/NAT, -10C to 60°C | 45 |
|
$1,350.0000 | Buy Now |