There are no models available for this part yet.
Overview of EDR-G902 by Moxa Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for EDR-G902 by Moxa Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3833-EDR-G902-ND
|
DigiKey | INDUSTRIAL GIGABIT SECURE ROUTER Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$1,760.0000 | Buy Now | |
DISTI #
71991444
|
RS | Ethernet Gigabit Router Switch, 1 Port, Firewall/NAT, 10VPN Tunnel, EDR-G902 | Moxa EDR-G902 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 12 |
|
$1,591.6700 | Buy Now | |
Neutron USA | Industrial Gigabit Secure Router, 1WAN, Firewall/NAT, 10VPN Tunnel, 0 to 60°C operating temperature | 5 |
|
$1,512.5000 | Buy Now |