Part Details for EDS104Z3R6V by Illinois Capacitor Inc
Overview of EDS104Z3R6V by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDS104Z3R6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Supercapacitor - 0.1F +80%/-20% - 3.6WVDC - +85°C | 0 |
|
$1.1400 / $3.1200 | Buy Now |
DISTI #
EDS104Z3R6V
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 4000 | 0 |
|
$1.2100 | Buy Now |