Part Details for EDS105Z3R6H by Illinois Capacitor Inc
Overview of EDS105Z3R6H by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDS105Z3R6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Cap Supercap 1F 3.6V -20% to 80% (19 X 6.5mm) Radial Stacked Coin 20mm 30 Ohm 10 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 20 Weeks | 0 |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | Supercapacitor - 1F +80%/-20% - 3.6WVDC - +85°C RoHS: Compliant |
401 In Stock |
|
$1.9700 / $3.3300 | Buy Now |
DISTI #
62441053
|
Verical | Cap Supercap 1F 3.6V -20% to 80% (19 X 6.5mm) Radial Stacked Coin 20mm 30 Ohm 1000h 85C Min Qty: 20 Package Multiple: 10 Date Code: 2217 | Americas - 400 |
|
$3.2822 / $4.4106 | Buy Now |
DISTI #
EDS105Z3R6H
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 700 | 0 |
|
$2.0000 / $2.2300 | Buy Now |
|
Master Electronics | Supercapacitor - 1F +80%/-20% - 3.6WVDC - +85°C RoHS: Compliant |
401 In Stock |
|
$1.9700 / $3.3300 | Buy Now |