-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 3.6V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9832
|
Newark | Supercapacitor, 0.22F, 3.6V, Capacitance:0.22F, Voltage(Dc):3.6V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:10Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin, Esr:75Ohm Rohs Compliant: Yes |Cornell Dubilier EDS224Z3R6H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 423 |
|
$1.5800 / $3.3600 | Buy Now |
DISTI #
338-EDS224Z3R6H-ND
|
DigiKey | CAP 220MF -20% +80% 3.6V T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
12028 In Stock |
|
$1.2465 / $3.3200 | Buy Now |
DISTI #
598-EDS224Z3R6H
|
Mouser Electronics | Supercapacitors / Ultracapacitors 0.22F 3.6V 85C RoHS: Compliant | 0 |
|
$1.2500 / $3.3000 | Order Now |
DISTI #
EDS224Z3R6H
|
TTI | Supercapacitors / Ultracapacitors 0.22F 3.6V 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$1.2700 | Buy Now |
|
NexGen Digital | 590 |
|
RFQ | ||
DISTI #
3274198
|
element14 Asia-Pacific | SUPERCAPACITOR, 0.22F, 3.6V RoHS: Compliant Min Qty: 1 Container: Each | 448 |
|
$1.7100 / $3.3906 | Buy Now |
DISTI #
3274198
|
Farnell | SUPERCAPACITOR, 0.22F, 3.6V RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 423 |
|
$1.6980 / $3.5957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDS224Z3R6H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDS224Z3R6H
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 3.6V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.6 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT |
This table gives cross-reference parts and alternative options found for EDS224Z3R6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDS224Z3R6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSCXS2243R6F05013U | Electric Double Layer Capacitor, Electric Double Layer, 3.6V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | EDS224Z3R6H vs RSCXS2243R6F05013U |