EDT157M035S9PAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor

Overview of EDT157M035S9PAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EDT157M035S9PAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5317
Newark 150.uf 35.0V |Kemet EDT157M035S9PAA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3610
  • 5,000 $0.3530
  • 10,000 $0.3260
  • 20,000 $0.3040
  • 30,000 $0.2830
  • 50,000 $0.2710
$0.2710 / $0.3610 Buy Now
DISTI # EDT157M035S9PAA-ND
DigiKey CAP ALUM 150UF 20% 35V SMD Min Qty: 7000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,000 $0.2844
$0.2844 Buy Now
DISTI # 80-EDT157M035S9PAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 35V 150uF 20% AEC-Q200 RoHS: Compliant 0
  • 500 $0.3000
  • 7,000 $0.3000
$0.3000 Order Now
DISTI # 70971187
RS ALU Electrolytic, SMD, EDT, +125oC, 35VDC, 10uF, 10 x 10.2 | KEMET EDT157M035S9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk 0
  • 7,000 $0.2990
$0.2990 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 500 Lead time: 28 Weeks 0
  • 7,000 $0.2740
$0.2740 Buy Now

CAD Models for EDT157M035S9PAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDT157M035S9PAA by KEMET Corporation

EDT157M035S9PAA
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Height
10.2 mm
Leakage Current
0.0525 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
180 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.14
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. EDT157M035S9PAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDT157M035S9PAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDT157M035S9PAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDT157M035S9PAA would you like to use for your alert(s)?
  • Please alert me when EDT157M035S9PAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDT157M035S9PAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDT157M035S9PAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDT157M035S9PAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDT157M035S9PAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDT157M035S9PAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: