Part Details for EDW.LM.368.XLM by LEMO connectors
Overview of EDW.LM.368.XLM by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDW.LM.368.XLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDW.LM.368.XLM-ND
|
DigiKey | CONN RCPT FMALE 68POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.4600 | Buy Now |
DISTI #
3937-EDW.LM.368.XLM-ND
|
DigiKey | CONN RCPT FMALE 68POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-EDWLM368XLM
|
Mouser Electronics | Standard Circular Connector 68P FEMALE CRIMP FIXED RCPT SQ FLANGE RoHS: Compliant | 0 |
|
$212.6500 / $215.3000 | Order Now |
DISTI #
000000000003545845
|
Sager | Standard Circular Connector 68P FEMALE CRIMP FIXED RCPT SQ FLANGE Min Qty: 1 | 0 |
|
$181.7600 / $220.8300 | Buy Now |
Part Details for EDW.LM.368.XLM
EDW.LM.368.XLM CAD Models
EDW.LM.368.XLM Part Data Attributes
|
EDW.LM.368.XLM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EDW.LM.368.XLM
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 68 |