Part Details for EDY477M010A9MAA by KEMET Corporation
Overview of EDY477M010A9MAA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDY477M010A9MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5383
|
Newark | Reel Rohs-Prc |Kemet EDY477M010A9MAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3720 | Buy Now |
DISTI #
EDY477M010A9MAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EDY477M010A9MAA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |