-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.79V V(Z), 2%, 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 11495 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,6.79V V(Z),2%,EMD2VAR | 9196 |
|
$0.0600 / $0.4000 | Buy Now |
DISTI #
C1S625900562807
|
Chip1Stop | Diode Zener Single 6.8V 2% 150mW 2-Pin EMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 80 |
|
$0.0448 / $0.0488 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 47 |
|
$0.0770 / $0.1130 | Buy Now |
|
Perfect Parts Corporation | 48548 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZCTE616.8B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZCTE616.8B
ROHM Semiconductor
Zener Diode, 6.79V V(Z), 2%, 0.15W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |