Part Details for EDZTE6118B by ROHM Semiconductor
Overview of EDZTE6118B by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDZTE6118B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 18V V(Z), 2.2%, 0.15W, SILICON, UNIDIRECTIONAL | 2837 |
|
$0.0576 / $0.1280 | Buy Now |
|
Quest Components | ZENER DIODE, 18V V(Z), 2.2%, 0.15W, SILICON, UNIDIRECTIONAL | 7200 |
|
$0.0640 / $0.3200 | Buy Now |
DISTI #
EDZTE6118B
|
Avnet Asia | Diode Zener Single 17.955V 2% 150mW 2-Pin EMD T/R (Alt: EDZTE6118B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ZENER 18V 150MW EMD2 | 287 |
|
$0.1638 | Buy Now |
|
LCSC | SOD-523 Zener Diodes ROHS | 2970 |
|
$0.0218 / $0.0375 | Buy Now |
Part Details for EDZTE6118B
EDZTE6118B CAD Models
EDZTE6118B Part Data Attributes:
|
EDZTE6118B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE6118B
ROHM Semiconductor
Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 65 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for EDZTE6118B
This table gives cross-reference parts and alternative options found for EDZTE6118B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE6118B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV18BT2R | Zener Diode, | ROHM Semiconductor | EDZTE6118B vs EDZV18BT2R |
EDZFHTE6118B | Zener Diode, | ROHM Semiconductor | EDZTE6118B vs EDZFHTE6118B |
KDZ18EVY | Zener Diode, 17.96V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6118B vs KDZ18EVY |
EDZVFHTE6118B | Zener Diode, | ROHM Semiconductor | EDZTE6118B vs EDZVFHTE6118B |
EDZVFH18B | Zener Diode, | ROHM Semiconductor | EDZTE6118B vs EDZVFH18B |
KDZ18EV-Y | Zener Diode, 17.96V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6118B vs KDZ18EV-Y |
EDZV18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6118B vs EDZV18B |
EDZFH18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6118B vs EDZFH18B |
EDZ18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6118B vs EDZ18B |