Part Details for EDZTE6133B by ROHM Semiconductor
Overview of EDZTE6133B by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EDZTE6133B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDZTE6133BCT-ND
|
DigiKey | DIODE ZENER 33V 150MW EMD2 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32 In Stock |
|
$0.2510 / $0.3600 | Buy Now |
Part Details for EDZTE6133B
EDZTE6133B CAD Models
EDZTE6133B Part Data Attributes
|
EDZTE6133B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE6133B
ROHM Semiconductor
Zener Diode, 32.97V V(Z), 2.4%, 0.15W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.4% | |
Working Test Current | 2 mA |
Alternate Parts for EDZTE6133B
This table gives cross-reference parts and alternative options found for EDZTE6133B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE6133B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV30BT2R | Zener Diode, | ROHM Semiconductor | EDZTE6133B vs EDZV30BT2R |
DZ2S300M0L | Zener Diode, 30V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6133B vs DZ2S300M0L |
EDZVFH30B | Zener Diode, | ROHM Semiconductor | EDZTE6133B vs EDZVFH30B |
EDZVFH33B | Zener Diode, | ROHM Semiconductor | EDZTE6133B vs EDZVFH33B |
EDZ33B | Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6133B vs EDZ33B |
EDZFH30B | Zener Diode, 30V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6133B vs EDZFH30B |
EDZ33B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZTE6133B vs EDZ33B |
DZ2S300M | Zener Diode, 30.05V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | EDZTE6133B vs DZ2S300M |
EDZV30B | Zener Diode, 30V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6133B vs EDZV30B |
EDZ30B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZTE6133B vs EDZ30B |