Part Details for EDZTE619.1B by ROHM Semiconductor
Overview of EDZTE619.1B by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for EDZTE619.1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625901041833
|
Chip1Stop | Diode Zener Single 9.1V 2% 150mW Automotive 2-Pin EMD T/R RoHS: Compliant pbFree: Yes | 300 |
|
$0.0930 | Buy Now |
DISTI #
C1S625900492687
|
Chip1Stop | Diode Zener Single 9.1V 2% 150mW Automotive 2-Pin EMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 63 |
|
$0.0601 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 61 |
|
$0.0360 / $0.0390 | Buy Now |
|
LCSC | 150mW 9.1V SOD-523 Zener Diodes ROHS | 2830 |
|
$0.0193 / $0.0359 | Buy Now |
Part Details for EDZTE619.1B
EDZTE619.1B CAD Models
EDZTE619.1B Part Data Attributes
|
EDZTE619.1B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE619.1B
ROHM Semiconductor
Zener Diode, 9.04V V(Z), 2.1%, 0.15W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
Alternate Parts for EDZTE619.1B
This table gives cross-reference parts and alternative options found for EDZTE619.1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE619.1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV8.2B | Zener Diode, 8.2V V(Z), 2.08%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE619.1B vs EDZV8.2B |
KDZ10EVY | Zener Diode, 9.99V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE619.1B vs KDZ10EVY |
KDZ9.1EV-Y | Zener Diode, 9.04V V(Z), 2.1%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE619.1B vs KDZ9.1EV-Y |
EDZ8.2B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZTE619.1B vs EDZ8.2B |
EDZVT2R10B | Zener Diode, 10V V(Z), 2.1%, 0.15W, | ROHM Semiconductor | EDZTE619.1B vs EDZVT2R10B |
EDZVFHT2R9.1B | Zener Diode, 9.1V V(Z), 1.4%, 0.15W, | ROHM Semiconductor | EDZTE619.1B vs EDZVFHT2R9.1B |
EDZFH8.2B | Zener Diode, 8.2V V(Z), 2.08%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE619.1B vs EDZFH8.2B |
EDZ9.1B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZTE619.1B vs EDZ9.1B |
EDZVFHT2R8.2B | Zener Diode, 8.2V V(Z), 2%, 0.15W, | ROHM Semiconductor | EDZTE619.1B vs EDZVFHT2R8.2B |
KDZ8.2EVY | Zener Diode, 8.19V V(Z), 2.08%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE619.1B vs KDZ8.2EVY |