-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, Female, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE1001
|
Avnet Americas | CONNECTOR FOR AMPLIFIED PMS - Bulk (Alt: EE1001) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8285 / $3.3849 | Buy Now |
DISTI #
653-EE-1001
|
Mouser Electronics | Sensor Hardware & Accessories 4 Pin Connector For PMS RoHS: Compliant | 1403 |
|
$2.9800 / $5.5900 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 480 |
|
$3.4774 / $6.3225 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 48 |
|
$4.2150 / $6.3225 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 38 |
|
$8.8800 / $14.4000 | Buy Now |
DISTI #
EE-1001
|
TTI | Sensor Hardware & Accessories 4 Pin Connector For PMS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2607 In Stock |
|
$2.8700 / $5.5300 | Buy Now |
DISTI #
EE1001
|
Avnet Americas | CONNECTOR FOR AMPLIFIED PMS - Bulk (Alt: EE1001) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8285 / $3.3849 | Buy Now |
DISTI #
EE-1001
|
TME | Connector Min Qty: 1 | 520 |
|
$1.7000 / $1.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 177 |
|
$7.6209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-1001
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-1001
OMRON Corporation
Mains Power Connector, Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 2 Days | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |