Part Details for EE-1010-R1M by OMRON Corporation
Overview of EE-1010-R1M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-1010-R1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-EE-1010-R1M
|
Mouser Electronics | Headers & Wire Housings | 4 |
|
$19.7300 / $23.5800 | Buy Now |
Part Details for EE-1010-R1M
EE-1010-R1M CAD Models
EE-1010-R1M Part Data Attributes
|
EE-1010-R1M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-1010-R1M
OMRON Corporation
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.181 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.512 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 6 N | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 0.4 N |