Part Details for EE-SPWL311 by OMRON Corporation
Overview of EE-SPWL311 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EE-SPWL311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESPWL311
|
Avnet Americas | 1M SD T-BEAM PMS EMITTER D-ON - Bulk (Alt: EESPWL311) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.9426 / $83.7018 | Buy Now |
DISTI #
653-EE-SPWL311
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output 1M SD T-BEAM PMS EMI TTER D-ON RoHS: Compliant | 2 |
|
$74.5100 / $95.8000 | Buy Now |
DISTI #
EESPWL311
|
Avnet Americas | 1M SD T-BEAM PMS EMITTER D-ON - Bulk (Alt: EESPWL311) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.9426 / $83.7018 | Buy Now |
Part Details for EE-SPWL311
EE-SPWL311 CAD Models
EE-SPWL311 Part Data Attributes:
|
EE-SPWL311
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SPWL311
OMRON Corporation
Through Beam Photoelectric Sensor, Chassis Mount, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IEC IP60 | |
Body Breadth | 8.6 mm | |
Body Length or Diameter | 25.4 mm | |
Housing | PLASTIC | |
Mounting Feature | CHASSIS MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | LUG |