Part Details for EE-SPX303-N by OMRON Corporation
Overview of EE-SPX303-N by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SPX303-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-EE-SPX303-N
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output 13mm SLOT PMS D-ON 12 - 24 VDC RoHS: Compliant | 43 |
|
$55.2900 / $65.7200 | Buy Now |
Part Details for EE-SPX303-N
EE-SPX303-N CAD Models
EE-SPX303-N Part Data Attributes
|
EE-SPX303-N
OMRON Corporation
Buy Now
|
Compare Parts:
EE-SPX303-N
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |