Part Details for EE-SPX305-W2A by OMRON Industrial Automation
Overview of EE-SPX305-W2A by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SPX305-W2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3836
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Npn, Sensing Range Max:-, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Output Current:80Ma, Product Range:-, Input Current:15Ma, Input Current Max:50Ma Rohs Compliant: Yes |Omron Industrial Automation EE-SPX305-W2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$97.4700 / $136.5800 | Buy Now |
DISTI #
OR543-ND
|
DigiKey | SENSOR OPTICAL 5MM MODULE SLOT Min Qty: 1 Lead time: 9 Weeks Container: Tray |
137 In Stock |
|
$75.3581 / $96.8900 | Buy Now |
DISTI #
OISEE-SPX305-W2A
|
Heilind Electronics | OMREE-SPX305-W2A | Americas - 0 in Stock37 On Order |
|
$98.8615 / $128.5200 | Buy Now |