Part Details for EE-SPZ301W-01 by OMRON Corporation
Overview of EE-SPZ301W-01 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EE-SPZ301W-01
EE-SPZ301W-01 CAD Models
EE-SPZ301W-01 Part Data Attributes
|
EE-SPZ301W-01
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SPZ301W-01
OMRON Corporation
Through Beam Photoelectric Sensor, 30mm Max, 80mA, Rectangular, Board Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 25 mm | |
Body Height | 7.4 mm | |
Body Length or Diameter | 26 mm | |
Measurement Range-Max (mm) | 30 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 80mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |