Part Details for EE-SX138 by OMRON Corporation
Overview of EE-SX138 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX138
|
Avnet Americas | Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin - Bulk (Alt: EESX138) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.7661 / $3.2929 | Buy Now |
DISTI #
653-EE-SX138
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR RoHS: Compliant | 57 |
|
$3.6700 / $6.0600 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
DISTI #
000000000000986625
|
Sager | Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR Min Qty: 100 | 0 |
|
$3.0500 / $3.3300 | Buy Now |
Part Details for EE-SX138
EE-SX138 CAD Models
EE-SX138 Part Data Attributes
|
EE-SX138
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX138
OMRON Corporation
Retroreflective Photoelectric Sensor, 0mm Max, 1.90-14mA, Panel Mount, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Body Height | 10 mm | |
Body Length or Diameter | 23.8 mm | |
Measurement Range-Max (mm) | ||
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 1.90-14mA | |
Output Type | ANALOG CURRENT | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | NO | |
Termination Type | SCREW |