Part Details for EE-SX3162-P1-Z by OMRON Electronic Components LLC
Overview of EE-SX3162-P1-Z by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX3162-P1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7936
|
Newark | Consumer Pms/Omron Electronic Components |Omron Electronic Components EE-SX3162-P1-Z Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 | Buy Now |
DISTI #
16AC2723
|
Newark | Transmissive Photosensor, 5Mm, Panel, Sensor Output Type:Photo/Optical Ic, Sensor Mounting:Panel Mount, Gap Width:5Mm, Aperture Width:0.5Mm, Forward Current If:-, Reverse Voltage Vr:-, Forward Voltage:-, Product Range:- Rohs Compliant: Yes |Omron Electronic Components EE-SX3162-P1-Z Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
Z6533-ND
|
DigiKey | SENSOR OPTICAL 5MM MODULE SLOT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
180 In Stock |
|
$1.9664 / $4.3700 | Buy Now |
DISTI #
70997509
|
RS | Photomicrosensor Connector Type (Side Mounting + Zener Diode) | Omron Electronic Components EE-SX3162-P1-Z RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1100 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Photomicro Sensor Dark ON Photo IC 0.005m 3-Pin RoHS: Compliant | 0 |
|
$1.8700 / $2.8400 | Buy Now |
DISTI #
EE-SX3162-P1-Z
|
TME | Sensor: photoelectric, through-beam (with slot), Slot width: 5mm Min Qty: 1 | 136 |
|
$3.6200 / $4.1700 | Buy Now |
|
Master Electronics | Photoelectric Sensor Photomicro Sensor Dark ON Photo IC 0.005m 3-Pin RoHS: Compliant | 0 |
|
$1.8700 / $2.8400 | Buy Now |