Part Details for EE-SX4162-P1-Z by OMRON Corporation
Overview of EE-SX4162-P1-Z by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EE-SX4162-P1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4400
|
Newark | Transmissive Photosensor, 5Mm, Panel, Sensor Output:Photo/Optical Ic, Sensor Mounting:Panel Mount, Gap Width:5Mm, Aperture Width:0.5Mm, Forward Current If:-, Reverse Voltage Vr:-, Forward Voltage:-, Product Range:-, Automotive Rohs Compliant: Yes |Omron EE-SX4162-P1-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $5.6100 | Buy Now |
DISTI #
EESX4162P1Z
|
Avnet Americas | Photomicrosensor Transmissive Infrared Open Collector Connector Light-ON 12VDC - Bulk (Alt: EESX4162P1Z) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$1.8028 / $2.1462 | Buy Now |
DISTI #
653-EE-SX4162-P1-Z
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt Zen 5mm LightON 16mA RoHS: Compliant | 145 |
|
$1.9500 / $4.2900 | Buy Now |
DISTI #
000000000005714509
|
Sager | Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt Zen 5mm LightON 16mA Min Qty: 150 | 0 |
|
$1.9900 / $2.1700 | Buy Now |
|
Neutron USA | Optical Switch, Trans, Photo IC Output Zener diode, 5mm, Light ON Collector Output: LL Vol 0.3V Iout 16 mA w/If, HL Voh 12V, PS: 10.8-13.2VDC | 50 |
|
$28.8600 | Buy Now |
Part Details for EE-SX4162-P1-Z
EE-SX4162-P1-Z CAD Models
EE-SX4162-P1-Z Part Data Attributes
|
EE-SX4162-P1-Z
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX4162-P1-Z
OMRON Corporation
Through Beam Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Mounting Feature | BOARD MOUNT | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Open Collector | |
Output Voltage-Max | 10.8 V | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,IC OUTPUT | |
Surface Mount | NO |