Part Details for EE-SX4162-P1 by OMRON Corporation
Overview of EE-SX4162-P1 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EE-SX4162-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX4162P1
|
Avnet Americas | Photointerrupter Transmissive Light-ON Output 12VDC Side Mount - Bulk (Alt: EESX4162P1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$1.6884 / $2.0100 | Buy Now |
DISTI #
653-EE-SX4162-P1
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt 5mm Light ON 16mA RoHS: Compliant | 69 |
|
$1.9400 / $4.0200 | Buy Now |
DISTI #
EESX4162P1
|
Avnet Americas | Photointerrupter Transmissive Light-ON Output 12VDC Side Mount - Bulk (Alt: EESX4162P1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$1.6884 / $2.0100 | Buy Now |
DISTI #
000000000005714508
|
Sager | Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt 5mm Light ON 16mA Min Qty: 150 | 0 |
|
$1.8600 / $2.0300 | Buy Now |
|
Sense Electronic Company Limited | DIP | 9630 |
|
RFQ |
Part Details for EE-SX4162-P1
EE-SX4162-P1 CAD Models
EE-SX4162-P1 Part Data Attributes:
|
EE-SX4162-P1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX4162-P1
OMRON Corporation
Through Beam Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Mounting Feature | BOARD MOUNT | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Open Collector | |
Output Voltage-Max | 10.8 V | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,IC OUTPUT | |
Surface Mount | NO |