Part Details for EE-SX673A (ALTERNATE: EESX673A) by OMRON Industrial Automation
Overview of EE-SX673A (ALTERNATE: EESX673A) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX673A (ALTERNATE: EESX673A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70178027
|
RS | Sensor, NPN, Slot Sensing Mode, Photomicro, 5 mm, Infrared Light, 5 to 24 VDC | Omron Automation EE-SX673A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$29.4300 / $35.4600 | Buy Now |