Part Details for EE-SX950-R 1M by OMRON Corporation
Overview of EE-SX950-R 1M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX950-R 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX950R1M
|
Avnet Americas | STD 5MM PW NPN 1M ROBOTIC - Bulk (Alt: EESX950R1M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$21.1980 / $25.3681 | Buy Now |
DISTI #
653-EESX950R1M
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Std 5mm PW NPN 1M Robotic RoHS: Compliant | 0 |
|
$24.7500 / $33.0000 | Order Now |
Part Details for EE-SX950-R 1M
EE-SX950-R 1M CAD Models
EE-SX950-R 1M Part Data Attributes
|
EE-SX950-R 1M
OMRON Corporation
Buy Now
|
Compare Parts:
EE-SX950-R 1M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |