Part Details for EE-SX950-R 3M by OMRON Industrial Automation
Overview of EE-SX950-R 3M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX950-R 3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9454
|
Newark | Std 5Mm Pw Npn 3M Robotic |Omron Industrial Automation EE-SX950-R 3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2500 / $55.3600 | Buy Now |
DISTI #
Z4346-ND
|
DigiKey | SENS OPT SLOT NPN MOD 3M ROBOTIC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$31.5389 / $51.3200 | Buy Now |
DISTI #
OISEE-SX950-R 3M
|
Heilind Electronics | STD 5MM PW NPN 3M ROBOTIC EESX950R3M | Americas - 0 in Stock |
|
Buy Now |