Part Details for EE-SX950P-W 1M by OMRON Corporation
Overview of EE-SX950P-W 1M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX950P-W 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX950PW1M
|
Avnet Americas | STD 5MM PW PNP 1M - Bulk (Alt: EESX950PW1M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9998 / $22.7375 | Buy Now |
DISTI #
653-EESX950PW1M
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Std 5mm PW PNP 1M RoHS: Compliant | 97 |
|
$22.4200 / $30.1800 | Buy Now |
Part Details for EE-SX950P-W 1M
EE-SX950P-W 1M CAD Models
EE-SX950P-W 1M Part Data Attributes
|
EE-SX950P-W 1M
OMRON Corporation
Buy Now
|
Compare Parts:
EE-SX950P-W 1M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |