There are no models available for this part yet.
Overview of EE-SX951-C1J-R 0.3M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX951-C1J-R 0.3M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97Y9924
|
Newark | 5Mm Npn, D/L-On, 0.3M Conn |Omron Industrial Automation EE-SX951-C1J-R 0.3M RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7900 / $49.7200 | Buy Now | |
DISTI #
236-EE-SX951-C1J-R 0.3M-ND
|
DigiKey | 5MM NPN D/L-ON 0.3M CONN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2000 | Buy Now | |
DISTI #
OISEE-SX951-C1J-R 0.3M
|
Heilind Electronics | 5MM NPN, DL-ON, 0.3M CONN EESX951C1JR03M | Americas - 0 in Stock |
|
Buy Now |