Part Details for EE-SX952-W 1M (ALTERNATE: EESX952W1M) by OMRON Industrial Automation
Overview of EE-SX952-W 1M (ALTERNATE: EESX952W1M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX952-W 1M (ALTERNATE: EESX952W1M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71138877
|
RS | Photo sensor, F-shaped, 6.5 mm slot, 2 NPN outputs, 1m cable, EE-SX95 Series | Omron Automation EE-SX952-W 1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 28 |
|
$22.9600 / $27.6600 | Buy Now |