There are no models available for this part yet.
Overview of EE-SX952P-W 1M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX952P-W 1M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EESX952PW1M
|
Avnet Americas | F-SHP 5MM PW PNP 1M - Bulk (Alt: EESX952PW1M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$19.5686 / $23.4181 | Buy Now | |
DISTI #
653-EESX952PW1M
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output F-shp 5mm PW PNP 1M RoHS: Compliant | 254 |
|
$21.4600 / $28.7900 | Buy Now |
CAD Models for EE-SX952P-W 1M by OMRON Corporation
Part Data Attributes for EE-SX952P-W 1M by OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|