There are no models available for this part yet.
Overview of EE-SX954-C1J-R 0.3M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX954-C1J-R 0.3M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EESX954C1JR03M
|
Avnet Americas | 5MM NPN, D/L-ON, 0.3M CONN - Bulk (Alt: EESX954C1JR03M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6930 / $43.9113 | Buy Now | |
DISTI #
653-EESX954C1JR03M
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output 5mm NPN, D/L-on, 0.3m conn RoHS: Compliant | 4 |
|
$42.8500 / $54.2700 | Buy Now |