Part Details for EE-SX974-C1 (ALTERNATE: EESX974C1) by OMRON Industrial Automation
Overview of EE-SX974-C1 (ALTERNATE: EESX974C1) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX974-C1 (ALTERNATE: EESX974C1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71139055
|
RS | Photomicro Sensor, Slot Type, 5mm Distance, 4 Pole, 24VDC, 1EE-SX97 Series | Omron Automation EE-SX974-C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$37.8000 / $40.6400 | Buy Now |